Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoMS422N/AA
Newark Part No.46AJ7768
Product RangeSGMC Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.700 |
| 25+ | $2.620 |
| 50+ | $2.450 |
| 100+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMS422N/AA
Newark Part No.46AJ7768
Product RangeSGMC Series
Technical Datasheet
Product RangeSGMC Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeSolder Cup
Wire Size AWG Min-
Wire Size AWG Max22AWG
SVHCTo Be Advised
Technical Specifications
Product Range
SGMC Series
Contact Material
Copper Alloy
Contact Termination Type
Solder Cup
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate