Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPLB06F7050/AA
Newark Part No.30AK6754
Product RangePLB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $56.660 |
10+ | $51.180 |
25+ | $49.760 |
50+ | $47.140 |
100+ | $44.750 |
Price for:Each
Minimum: 1
Multiple: 1
$56.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLB06F7050/AA
Newark Part No.30AK6754
Product RangePLB Series
Technical Datasheet
Product RangePLB Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithPositronic PLB Series Size 16 Rectangular Female Power Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
PLB Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
Positronic PLB Series Size 16 Rectangular Female Power Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate