Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoRD9S00000/AA
Newark Part No.46AJ9135
Product RangeRD Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.480 |
10+ | $42.260 |
25+ | $40.890 |
50+ | $38.390 |
100+ | $36.120 |
Price for:Each
Minimum: 1
Multiple: 1
$47.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoRD9S00000/AA
Newark Part No.46AJ9135
Product RangeRD Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeRD Series
Connector Body MaterialSteel Body
For Use WithPositronic RD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
Positronic RD Series Female Contacts
Connector Type
D Sub
Product Range
RD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate