Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSMXA033-SA00X-E7XX
Newark Part No.70AK6275
Product RangeSP MAX Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $180.520 |
10+ | $180.520 |
25+ | $180.520 |
50+ | $180.520 |
100+ | $180.520 |
Price for:Each
Minimum: 1
Multiple: 1
$180.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSMXA033-SA00X-E7XX
Newark Part No.70AK6275
Product RangeSP MAX Series
Technical Datasheet
Product RangeSP MAX Series
Connector MountingCable Mount
Rectangular Shell SizeX
For Use WithPositronic SP MAX Series Rectangular Power Socket Contacts
Connector Body MaterialAluminum Body
Locking Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SP MAX Series
Rectangular Shell Size
X
Connector Body Material
Aluminum Body
SVHC
No SVHC (17-Jan-2023)
Connector Mounting
Cable Mount
For Use With
Positronic SP MAX Series Rectangular Power Socket Contacts
Locking Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate