Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No1432790-1
Newark Part No.99Y9766
Product RangeVF4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No1432790-1
Newark Part No.99Y9766
Product RangeVF4 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current40A
Product RangeVF4 Series
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC16V
Contact MaterialSilver Tin Oxide
Coil Resistance90ohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT
Contact Current
40A
Relay Mounting
Plug In
Contact Voltage VAC
-
Contact Voltage VDC
16V
Coil Resistance
90ohm
Coil Voltage
12VDC
Product Range
VF4 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate