Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E342
Newark Part No.94F1893
Also Known As3-1393143-6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.630 |
Price for:Each
Minimum: 600
Multiple: 600
$3,978.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E342
Newark Part No.94F1893
Also Known As3-1393143-6
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins2Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
2Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Through Hole
Current Rating
10A
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate