Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-107-7
Newark Part No.81F9289
Product RangeJWD Series
Also Known As1393771-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
Price for:Each
Minimum: 500
Multiple: 500
$5,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-107-7
Newark Part No.81F9289
Product RangeJWD Series
Also Known As1393771-6
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeJWD Series
Relay MountingThrough Hole
Coil Resistance1.2kohm
Switching Current Max500mA
Switching Voltage Max100V
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
JWD Series
Coil Resistance
1.2kohm
Switching Voltage Max
100V
SVHC
To Be Advised
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
