Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-171-14
Newark Part No.81F9300
Product RangeJWD Series
Also Known As1393771-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 500+ | $24.500 |
Price for:Each
Minimum: 4000
Multiple: 4000
$98,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-171-14
Newark Part No.81F9300
Product RangeJWD Series
Also Known As1393771-9
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product RangeJWD Series
Relay MountingThrough Hole
Coil Resistance1.2kohm
Switching Current Max500mA
Switching Voltage Max100V
Approvals & StandardsCSA, UL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
JWD Series
Coil Resistance
1.2kohm
Switching Voltage Max
100V
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
