Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-172-162
Newark Part No.90F1086
Product RangeJWD Series
Also Known As2-1393771-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 500+ | $22.110 |
Price for:Each
Minimum: 4000
Multiple: 4000
$88,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWD-172-162
Newark Part No.90F1086
Product RangeJWD Series
Also Known As2-1393771-6
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Product RangeJWD Series
Relay MountingThrough Hole
Coil Resistance2.15kohm
Switching Current Max500mA
Switching Voltage Max28V
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Product Range
JWD Series
Coil Resistance
2.15kohm
Switching Voltage Max
28V
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
