Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWS-117-1
Newark Part No.46F3511
Product RangeJWS Series
Also Known As3-1393771-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.200 |
Price for:Each
Minimum: 4000
Multiple: 4000
$76,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWS-117-1
Newark Part No.46F3511
Product RangeJWS Series
Also Known As3-1393771-2
Technical Datasheet
Coil Voltage5VDC
Product RangeJWS Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max100V
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Product Range
JWS Series
Coil Resistance
500ohm
Switching Voltage Max
100V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
