Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWS-117-5
Newark Part No.46F3513
Product RangeJWS Series
Also Known As3-1393771-5
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoJWS-117-5
Newark Part No.46F3513
Product RangeJWS Series
Also Known As3-1393771-5
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24V
Product RangeJWS Series
Relay MountingPCB
Coil Resistance2.15kohm
Switching Current Max500mA
Switching Voltage Max100VDC
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
JWS Series
Coil Resistance
2.15kohm
Switching Voltage Max
100VDC
SVHC
To Be Advised
Coil Voltage
24V
Relay Mounting
PCB
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
