Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11AT5-240
Newark Part No.04C9989
Product RangeK10 Series
Also Known As3-1393144-6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
100+ | $79.900 |
250+ | $76.820 |
Price for:Each
Minimum: 100
Multiple: 100
$7,990.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11AT5-240
Newark Part No.04C9989
Product RangeK10 Series
Also Known As3-1393144-6
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current15A
Product RangeK10 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance12kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
120VAC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
240VAC
Product Range
K10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
12kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate