Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoK10P-11D15-48
Newark Part No.08H1892
Product RangeK10 Series
Also Known As5-1393144-9
Your Part Number
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.380 |
| 5+ | $50.110 |
| 10+ | $49.850 |
| 25+ | $46.680 |
| 50+ | $45.600 |
| 100+ | $42.120 |
| 250+ | $40.860 |
Price for:Each
Minimum: 1
Multiple: 1
$50.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoK10P-11D15-48
Newark Part No.08H1892
Product RangeK10 Series
Also Known As5-1393144-9
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage48VDC
Contact Current15A
Product RangeK10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.6kohm
SVHCCadmium oxide
Product Overview
The K10P-11D15-48 is a general purpose socket-mount Miniature Relay with AgCdO contact, DPDT contact configuration and quick connect/solder terminals.
- Polycarbonate (smoke color) cover
- UL coil insulation class B
- Monostable, AC coil magnetic system
- DC coil input
- 10A Contact limiting continuous current
- 100mA at 12V Minimum contact switching load
- 100mΩ Initial contact resistance
- 1000MΩ at 500VDC Initial insulation resistance
- 1500VRMS Insulation initial dielectric voltage (between adjacent contacts)
- 1000VRMS Insulation initial dielectric voltage (between open contacts)
- 1500VRMS Insulation initial dielectric voltage (between contacts and coil)
- 10x10⁶ operations Mechanical endurance
Applications
Industrial, Medical, Motor Drive & Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
48VDC
Product Range
K10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
2.6kohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
