Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKCP-5-10000
Newark Part No.16M9040
Product RangeKCP Series
Also Known As4-1393100-2
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKCP-5-10000
Newark Part No.16M9040
Product RangeKCP Series
Also Known As4-1393100-2
Technical Datasheet
Coil Voltage-
Contact ConfigurationSPDT
Contact Current2A
Product RangeKCP Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Relay TerminalsQuick Connect
Contact Voltage VAC120V
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance10kohm
SVHCTo Be Advised
Product Overview
The KCP series plug-in General Purpose Industrial Relay with 1/2/3-form-C (CO) contact arrangements.
- Enclosed dust cover
- DC current sensitive
- Operates on 125mW per movable arm
- 8 and 11-pin Octal style plugs
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
-
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
10kohm
Contact Configuration
SPDT
Product Range
KCP Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
120V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
