Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-11D11-24
Newark Part No.87F1101
Product RangeKHA Series
Also Known As1-1393122-5
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-11D11-24
Newark Part No.87F1101
Product RangeKHA Series
Also Known As1-1393122-5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance690ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The KHAU-11D11-24 is a general-purpose Panel Plug-in Relay with DC coil. This KHA-series relay has 2-form-C (DPDT) Ag contacts. Socket mount with solder terminals. Contacts rated with same polarity (UL & CSA). Class B coil insulation.
- Multi-contact relay
- Clear polycarbonate dust cover
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Robotics, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Relay Terminals
Quick Connect / Solder
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28VDC
Coil Resistance
690ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability