Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D18-24
Newark Part No.08H1514
Product RangeKHA Series
Also Known As7-1393122-7
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D18-24
Newark Part No.08H1514
Product RangeKHA Series
Also Known As7-1393122-7
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect / Solder
Relay TypePower - General Purpose
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance690ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The KHA series panel plug-in General Purpose Industrial Relay with 2 and 4-pole form-C contact arrangements. It offers various contact materials available for specific load requirements.
- Polycarbonate or nylon dust cover
- Various mounting configurations
- Indicator lamp and push-to-reset options available
Applications
Industrial, Power Management, Robotics, Alternative Energy
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
Contact Voltage VDC
28VDC
Coil Resistance
690ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for KHAU-17D18-24
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate