Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D18-24
Newark Part No.16M9063
Product RangeKHU Series
Also Known As5-1393123-3
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D18-24
Newark Part No.16M9063
Product RangeKHU Series
Also Known As5-1393123-3
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeKHU Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance690ohm
SVHCTo Be Advised
Product Overview
The KHU series 4PDT Plug-in/Industrial Relay with AC or DC operation. This relay manufactured on an automated production line.
- Solder terminals
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
120VAC
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
KHU Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
28VDC
Coil Resistance
690ohm
Technical Docs (1)
Alternatives for KHU-17D18-24
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate