Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT77S1D3-12
Newark Part No.35K3228
Product RangeT77 Series
Also Known As1-1393194-5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.990 |
Price for:Each
Minimum: 2000
Multiple: 1000
$5,980.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT77S1D3-12
Newark Part No.35K3228
Product RangeT77 Series
Also Known As1-1393194-5
Technical Datasheet
Coil Voltage12VDC
Contact Current3A
Product RangeT77 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance720ohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T77 series miniature PCB General Purpose Relay with creepage spacing of 6.5mm between coil and contacts.
- UL class-F approved insulation system
- Small size
- 3 to 10A Rating
- 4000Vrms Coil to contact dielectric strength
Applications
Industrial, Consumer Electronics, HVAC, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Product Range
T77 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
720ohm
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate