Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoV42254R1591C456R
Newark Part No.08H7032
Product RangePC612 Type C Series
Also Known As1-1393649-0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoV42254R1591C456R
Newark Part No.08H7032
Product RangePC612 Type C Series
Also Known As1-1393649-0
Technical Datasheet
Product RangePC612 Type C Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loaded-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The V42254R1591C456R is a 96-position 3-row type-C DIN 41612 Plug with gold-plated copper alloy contacts and a black glass-filled PCT housing.
Applications
Industrial
Technical Specifications
Product Range
PC612 Type C Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate