Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW33-S4B1Q-15
Newark Part No.93F6699
Product RangeW33 Series
Also Known As2-1393248-6
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW33-S4B1Q-15
Newark Part No.93F6699
Product RangeW33 Series
Also Known As2-1393248-6
Technical Datasheet
Product RangeW33 Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCTo Be Advised
Product Overview
The W33-S4B1Q-15 is a 2-pole 15A panel-mount illuminated Thermal Circuit Breaker with rocker actuator and functions as actuator only (pole-1)/series trip overload sensor (pole-2). The W33 series circuit breaker has quickly connects termination.
- Combines on/off switch and circuit protection in a single unit
- Convenient, snap-in mounting
- 6.35mm Straight quick connect tab termination
- Power switch with optional indicator lamp
Applications
Industrial
Technical Specifications
Product Range
W33 Series
No. of Poles
2 Pole
Voltage Rating VAC
250VAC
SVHC
To Be Advised
Current Rating
15A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability