Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW57-XB1A4A10-10
Newark Part No.98K3354
Product RangeW57 Series
Technical Datasheet
740 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 10+ | $7.860 |
| 25+ | $6.840 |
| 50+ | $6.330 |
| 100+ | $5.440 |
| 500+ | $5.290 |
| 1000+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW57-XB1A4A10-10
Newark Part No.98K3354
Product RangeW57 Series
Technical Datasheet
Product RangeW57 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Product Range
W57 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W57-XB1A4A10-10
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability