Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part NoTEC810-12/1
Newark Part No.74M8379
Technical Datasheet
Supply Voltage VAC230V
Glue Stick Dia12mm
Power Rating250W
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
230V
Power Rating
250W
Plug Type
UK Type G
Glue Stick Dia
12mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate