Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoCPZ1062M-TL
Newark Part No.53AJ1426
Product RangeClampZero
Technical Datasheet
267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.640 |
10+ | $1.570 |
25+ | $1.510 |
50+ | $1.440 |
100+ | $1.360 |
250+ | $1.290 |
500+ | $1.220 |
1000+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoCPZ1062M-TL
Newark Part No.53AJ1426
Product RangeClampZero
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageMinSOP-16A
AC / DC Converter Case StyleMinSOP-16A
No. of Pins12Pins
Power Rating135W
Power Rating Max135W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating760µA
Switching Frequency140kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeClampZero
Qualification-
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
MinSOP-16A
No. of Pins
12Pins
Power Rating Max
135W
Isolation
Isolated
Power Switch Current Rating
760µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
MinSOP-16A
Power Rating
135W
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
140kHz
Operating Temperature Min
-40°C
Product Range
ClampZero
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate