New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. AC / DC Off Line Converters
                      Print Page

                      INN3465C-TL

                      AC / DC CONVERTER, 22W, -40 TO 105DEG C ROHS COMPLIANT: YES

                      POWER INTEGRATIONS INN3465C-TL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoINN3465C-TL
                      Newark Part No.52AJ5164
                      Product RangeInnoSwitch3-MX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.620
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoINN3465C-TL
                      Newark Part No.52AJ5164
                      Product RangeInnoSwitch3-MX Series
                      Technical Datasheet

                      Data Sheet

                      Input Voltage AC Min85V
                      Input Voltage Min85VAC
                      Input Voltage AC Max265V
                      Input Voltage Max265VAC
                      AC / DC Converter Case StyleInSOP-24D
                      IC Case / PackageInSOP-24D
                      No. of Pins17Pins
                      Power Rating Max22W
                      Power Rating22W
                      TopologyFlyback
                      IsolationIsolated
                      Power Switch Voltage Rating725V
                      Power Switch Current Rating650µA
                      Switching Frequency132kHz
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeInnoSwitch3-MX Series
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Input Voltage AC Min

                      85V

                      Input Voltage AC Max

                      265V

                      AC / DC Converter Case Style

                      InSOP-24D

                      No. of Pins

                      17Pins

                      Power Rating

                      22W

                      Isolation

                      Isolated

                      Power Switch Current Rating

                      650µA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      85VAC

                      Input Voltage Max

                      265VAC

                      IC Case / Package

                      InSOP-24D

                      Power Rating Max

                      22W

                      Topology

                      Flyback

                      Power Switch Voltage Rating

                      725V

                      Switching Frequency

                      132kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      InnoSwitch3-MX Series

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.