Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3673C-H601-TL
Newark Part No.43AC3257
Product RangeInnoSwitch3-EP Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3673C-H601-TL
Newark Part No.43AC3257
Product RangeInnoSwitch3-EP Series
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageInSOP-24D
AC / DC Converter Case StyleInSOP-24D
No. of Pins17Pins
Power Rating Max12W
Power Rating12W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating725V
Power Switch Current Rating480µA
Switching Frequency90kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeInnoSwitch3-EP Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
InSOP-24D
No. of Pins
17Pins
Power Rating
12W
Isolation
Isolated
Power Switch Current Rating
480µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
InSOP-24D
Power Rating Max
12W
Topology
Flyback
Power Switch Voltage Rating
725V
Switching Frequency
90kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-EP Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate