Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK632DG-TL
Newark Part No.29AK0631
Product RangeLNK600 Series
Technical Datasheet
2,498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK632DG-TL
Newark Part No.29AK0631
Product RangeLNK600 Series
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageSO-8C
AC / DC Converter Case StyleSO-8C
No. of Pins8Pins
Power Rating Max3.1W
Power Rating3.1W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating440µA
Switching Frequency105kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLNK600 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
SO-8C
No. of Pins
8Pins
Power Rating
3.1W
Isolation
Isolated
Power Switch Current Rating
440µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
SO-8C
Power Rating Max
3.1W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
105kHz
Operating Temperature Min
-40°C
Product Range
LNK600 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate