Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC712PM
Newark Part No.09B2521
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max120mA
Average Forward Current1kA
Average On State Current1kA
On State RMS Current1.57kA
Peak Non Repetitive Surge Current18.5kA
Holding Current Max-
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C712PM is a Silicon Controlled Rectifier (SCR) for high current and fast switching applications. The involute, interdigitated gate pattern optimizes the turn-ON gate for high di/dt capability.
- Low switching losses at high frequency
- Interdigitated, di/namic gate structure
- 1600V OFF-state and reverse blocking capability
- Hermetic packaging
Applications
HVAC, Automotive, Power Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
120mA
Average On State Current
1kA
Peak Non Repetitive Surge Current
18.5kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
1kA
On State RMS Current
1.57kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate