Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoR5000815XXWA
Newark Part No.08F4097
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $170.400 |
| 50+ | $167.990 |
| 100+ | $158.330 |
Price for:Each
Minimum: 30
Multiple: 30
$5,112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR5000815XXWA
Newark Part No.08F4097
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current150A
Forward Voltage Max1.4V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.4V
Diode Case Style
Module
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3kA
Product Range
-
Technical Docs (2)
Alternatives for R5000815XXWA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate