Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR6020425HSYA
Newark Part No.09B3570
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current250A
Forward Voltage Max2V
Diode Module Configuration-
Diode Case StyleDO-9
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current4.5kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The R6020425HSYA is a Fast Recovery Rectifier Diode with high surge current rating. It is suitable for inverters, choppers, transmitters and freewheeling diode applications.
- Fast recovery time
- Soft recovery characteristics
- High rated blocking voltage
- Special electrical selection for parallel and series operation
- Glazed ceramic seal gives high voltage creepage and strike paths
- -40 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
2V
Diode Case Style
DO-9
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
250A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
4.5kA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate