Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR7000604XXUA
Newark Part No.32H6180
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current400A
Forward Voltage Max1.6V
Diode Module Configuration-
Diode Case StyleR70
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current8.5kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.6V
Diode Case Style
R70
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
400A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
8.5kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
