Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoR9G01212XX
Newark Part No.32H6260
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR9G01212XX
Newark Part No.32H6260
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current1.2kA
Forward Voltage Max1.45V
Diode Module ConfigurationSingle
Diode Case StyleDO-200AC
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current14.6kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The R9G01212XX is a general purpose Rectifier Diode designed for high blocking voltage capability with low forward voltage to minimize conduction losses. It can be mounted using commercially available clamps and heat-sinks.
- Low forward voltage
- Low thermal impedance
- Excellent surge and I²t ratings
- Hermetic packaging
- -40 to 190°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.45V
Diode Case Style
DO-200AC
Operating Temperature Max
190°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
1.2kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
14.6kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate