Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT9K7260803DH
Newark Part No.14N7689
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2.6kV
Gate Trigger Current Max300mA
Average Forward Current800A
Average On State Current800A
On State RMS Current1.25kA
Peak Non Repetitive Surge Current9kA
Holding Current Max-
Repetitive Peak Reverse Voltage2.6kV
Repetitive Peak Reverse Voltage2.6kV
Gate Trigger Voltage Max4.5V
Thyristor Case StylePow-R-Disc
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
300mA
Average On State Current
800A
Peak Non Repetitive Surge Current
9kA
Repetitive Peak Reverse Voltage
2.6kV
Gate Trigger Voltage Max
4.5V
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
2.6kV
Average Forward Current
800A
On State RMS Current
1.25kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
2.6kV
Thyristor Case Style
Pow-R-Disc
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate