Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.970 |
| 5+ | $26.680 |
| 10+ | $26.210 |
| 25+ | $25.710 |
| 50+ | $24.550 |
| 100+ | $22.470 |
| 250+ | $20.630 |
Price for:Each
Minimum: 1
Multiple: 1
$28.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
3A USB PSU with International AC pins This 3A USB power supply is suitable for powering a wide range of high power USB devices. It has a wide range 90-264vac input and comes supplied complete with UK, European, USA (folding pins integral to the case) and Australian pins as standard. This high power USB PSU has full international safety approvals and meets latest ErP requirements and has high reliability with M.T.B.F of 50,000 hours at 77 degrees F
- Output 5vdc 3A
- Current Min. 0.0A
- Power (watts) 15w
- Output connection USB socket
- Rated Input Voltage 100-240Vac
- Full Input Voltage Range 90-264Vac
- Rated Frequency 50-60Hz
- Full Frequency Range 47-63Hz
- Input Current (RMS Max.) 0.5A max
Technical Specifications
Battery Charger Type
USB
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate