Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoUSB-C-45W-UK-BLACK
Newark Part No.57AC4311
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoUSB-C-45W-UK-BLACK
Newark Part No.57AC4311
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max45W
Output Voltage - Output 1-
Output Current - Output 12.25A
Output Voltage - Output 2-
Output Current - Output 22.25A
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 33A
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current - Output 1
2.25A
Output Current - Output 2
2.25A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
3A
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate