PS670
Rechargeable Battery, 6 V, Lead Acid, 7 Ah, Quick Connect, 1

Product Information
Product Overview
The PS670 is a 6V/7Ah Sealed Rechargeable Battery, lead-acid technology with quick connect terminals, power-sonic batteries use state-of-the-art design, high grade materials and a carefully controlled plate-making process to provide excellent output per cell, the high energy density results in superior power/volume and power/weight ratios, the valve regulated, spill-proof construction of the power-sonic battery allows trouble-free, safe operation in any position, there is no need to add electrolyte, as gases generated during overcharge are recombined in an unique oxygen cycle, rugged construction - The high impact resistant battery case is made of non-conductive ABS plastic, large capacity batteries frequently have polypropylene cases, all of these materials impart great resistance to shock, vibration, chemicals and heat, no special handling precautions, surface or air are required due to leak-proof construction, Design flexibility - Batteries may be used in series and/or parallel.
- Long service life
- High discharge rate
- Long shelf life
- Wide operating temperature range
- Deep discharge recovery
- Economical
- 350mA Current at 20hour rate
Applications
Automotive, Lighting
Technical Specifications
6V
7Ah
-
Quick Connect
151mm
-
-
-
Lead
Lead Acid
-
94mm
1
34mm
1.1kg
-
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate