Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPOWERTIP
Manufacturer Part NoPC2004LRU-AWB-H-Q
Newark Part No.49P5426
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.75mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min-
Operating Temperature Max-
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCTo Be Advised
Product Overview
The PC2004LRU-AWB-H-Q from powertip is a LCD display module.
- Maximum power supply voltage is 5.5V
- Overall size is 98mm x 60mm (L x W)
- Yellow and green backlight colour
- 20 character x 4 lines
- Character size of 4.75mm
- Display area height of 76mm
- Display area width of 25.2mm
- Transflective display
- 80 digits/alpha can be displayed
- Operating temperature range from -20°C to 70°C
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
-
Backlighting Colour
Yellow / Green
SVHC
To Be Advised
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate