Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part No22-26065
Newark Part No.78Y7560
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage12V
Power Rating-
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
This bright, white LED lamp that is perfect for your technician bench, but presentable enough for use in living spaces. The flexible, obedient neck lets you aim the bright, white LEDs where you need light. The slim, dual heads are adjustable to create a single focused light, or wide spread--great for reading or working on a wider bench project. The touch-sensitive power switch features four brightness modes.
- Twin-head design allows heads to be adjusted in multiple angles, narrow or wide
- Compact size fits in any work space
- Flexible arm positions light to any angle
- Touch-sensitive power and level control
- 4 levels of dimming for adjustable brightness
- Built-in LED Lights are bright and energy efficient
- LEDs are diffused for an even, low-glare light
- Bright, day-light white LEDs
- Ideal for technician benches, desks, or pianos
- Floor stand
- 12 month limited warranty *view Terms & Conditions for details
- Total height (twin lamps fully extended upward from floor): 66 inches
- Fixed Lamp Stem Height (solid portion of vertical lamp stem): 38 inches
- Flexible Lamp Stem Height (flexible goose-neck portion of vertical lamp stem): 16 inches
- Lamp fixture Length (2 x 12in LED lamp fixtures): 24 inches
- Circular Lamp Base diameter: 8 inches
- Lamp Electrical Cord Length: 20 inches
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
12V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate