Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $17.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No22-26070
Newark Part No.78Y7561
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage12V
Power Rating-
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
This bright, white LED lamp that is perfect for your technician bench, but presentable enough for use in living spaces. The flexible, obedient neck lets you aim the bright, white LEDs where you need light. The touch-sensitive power switch features four brightness modes.
- Slim-head design allows heads to be adjusted in multiple angles, narrow or wide
- Compact size fits in any work space
- Flexible arm positions light to any angle
- Touch-sensitive power and level control
- 4 levels of dimming for adjustable brightness
- Built-in LED Lights are bright and energy efficient
- LEDs are diffused for an even, low-glare light
- Bright, day-light white LEDs
- Ideal for technician benches, desks, or pianos
- Desk stand
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
12V
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
