Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$14.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No298-0026
Newark Part No.55X0209
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity475mAh
External Diameter-
Battery TerminalsSnap Contact
External Height48.5mm
Pack Quantity10
External Width17.5mm
Battery Type / SizePP3
External Depth26.5mm
Weight-
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pro-Elec Ultras are heavy-duty alkaline batteries suitable for all general purpose applications. High quality, leak-resistant, non-mercury and cadmium-free materials make these batteries a perfect choice for long-lasting, hassle-free installation and use in everything from smoke alarms to digital multi-meters.
- Heavy-duty alkaline batteries suitable for all general purpose applications
- 9V alkaline (non-rechargeable)
- Mercury-free and cadmium-free
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Diameter
-
External Height
48.5mm
External Width
17.5mm
External Depth
26.5mm
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
PP3
Battery Capacity
475mAh
Battery Terminals
Snap Contact
Pack Quantity
10
Battery Type / Size
PP3
Weight
-
Battery NEDA Code
1604A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate