Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01003
Newark Part No.81Y9704
Technical Datasheet
Flashlight TypeWork Light
Light SourceLED
Lumen Output80lm
Beam Effective Distance-
Power SourceAAA Batteries x 4
Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCTo Be Advised
Product Overview
- 1x super bright 0.5W LED on head
- 20x LEDs on body
- Magnet on the back
- Requires 4x AAA batteries (not included)
- Dimensions (HxDia): 222x32mm
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Flashlight Type
Work Light
Lumen Output
80lm
Power Source
AAA Batteries x 4
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate