Print Page
Image is for illustrative purposes only. Please refer to product description.
378 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.580 |
100+ | $5.590 |
250+ | $5.220 |
500+ | $4.920 |
1000+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01020
Newark Part No.92AH1852
Technical Datasheet
Connector to ConnectorMains Plug, UK to Free End
Cable Length - Metric2m
Current Rating13A
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate