New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. LED Light Bulbs
                      5. Domestic LED Light Bulbs
                      Print Page

                      PEL00050

                      LED LAMP, CAPSULE, 3000K, 180LM, 15W

                      PRO ELEC PEL00050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO ELEC
                      Manufacturer Part NoPEL00050
                      Newark Part No.57AC2771
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      QuantityPrice
                      1+$6.200
                      100+$5.270
                      250+$4.910
                      500+$4.650
                      1000+$4.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPRO ELEC
                      Manufacturer Part NoPEL00050
                      Newark Part No.57AC2771
                      Technical Datasheet

                      Data Sheet

                      Lamp StyleFrosted Capsule
                      Lamp Base TypeG4
                      LED ColorWarm White
                      CCT3000K
                      DimmableNon-Dimmable
                      Beam Angle270°
                      Equivalent Wattage15W
                      Luminous Flux180lm
                      Power Rating2W
                      Supply Voltage12V
                      Energy RatingA+
                      External Length53mm
                      External Diameter15mm
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Lamp Style

                      Frosted Capsule

                      LED Color

                      Warm White

                      Dimmable

                      Non-Dimmable

                      Equivalent Wattage

                      15W

                      Power Rating

                      2W

                      Energy Rating

                      A+

                      External Diameter

                      15mm

                      SVHC

                      To Be Advised

                      Lamp Base Type

                      G4

                      CCT

                      3000K

                      Beam Angle

                      270°

                      Luminous Flux

                      180lm

                      Supply Voltage

                      12V

                      External Length

                      53mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.