Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $5.720 |
100+ | $4.790 |
250+ | $4.420 |
500+ | $4.160 |
1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00077
Newark Part No.55AC2881
Technical Datasheet
Lamp StyleCandle
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle250°
Equivalent Wattage35W
Luminous Flux400lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length102mm
External Diameter37mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Style
Candle
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
35W
Power Rating
5W
Energy Rating
A+
External Diameter
37mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
4000K
Beam Angle
250°
Luminous Flux
400lm
Supply Voltage
240V
External Length
102mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate