Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $64.970 |
25+ | $60.650 |
50+ | $57.270 |
100+ | $55.840 |
250+ | $54.390 |
Price for:Each
Minimum: 1
Multiple: 1
$64.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00418
Newark Part No.50AC6547
Technical Datasheet
Power Rating30W
Beam Angle120°
Beam Angle120°
Sensing Range Max8m
Color Temperature Typ6500K
Luminous Flux2100lm
IP / NEMA RatingIP65
Length210mm
Width147mm
Depth37mm
Color Rendering Index65
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Rating
30W
Beam Angle
120°
Color Temperature Typ
6500K
IP / NEMA Rating
IP65
Width
147mm
Color Rendering Index
65
SVHC
To Be Advised
Beam Angle
120°
Sensing Range Max
8m
Luminous Flux
2100lm
Length
210mm
Depth
37mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate