Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $50.570 |
25+ | $47.190 |
50+ | $44.580 |
100+ | $43.460 |
250+ | $42.330 |
Price for:Each
Minimum: 1
Multiple: 1
$50.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00501
Newark Part No.50AC6549
Technical Datasheet
Power Rating20W
Beam Angle120°
Beam Angle120°
Sensing Range Max7m
Color Temperature Typ6500K
Luminous Flux1400lm
IP / NEMA RatingIP44
Length126mm
Width180mm
Depth36mm
Color Rendering Index65
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Rating
20W
Beam Angle
120°
Color Temperature Typ
6500K
IP / NEMA Rating
IP44
Width
180mm
Color Rendering Index
65
SVHC
To Be Advised
Beam Angle
120°
Sensing Range Max
7m
Luminous Flux
1400lm
Length
126mm
Depth
36mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate