Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.790 |
100+ | $4.060 |
250+ | $3.800 |
500+ | $3.580 |
1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01246
Newark Part No.07AH4485
Technical Datasheet
Connector to ConnectorIEC 60320 C20 Plug to IEC 60320 C19 Receptacle
Cable Length - Metric500mm
Current Rating16A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial19.7"
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 Plug to IEC 60320 C19 Receptacle
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate