Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.530 |
| 100+ | $16.040 |
| 250+ | $15.110 |
| 500+ | $14.390 |
| 1000+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$18.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01257
Newark Part No.07AH4496
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to Mains Socket, UK
Cable Length - Metric5m
Current Rating13A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C14 to Mains Socket, UK
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate