Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $157.190 |
25+ | $145.630 |
50+ | $136.650 |
100+ | $132.800 |
250+ | $128.950 |
Price for:Each
Minimum: 1
Multiple: 1
$157.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01941
Newark Part No.49AH9457
Supply Voltage240VAC
Power Rating160W
Diameter508mm
External Height595mm
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Technical Specifications
Supply Voltage
240VAC
Diameter
508mm
Product Range
-
SVHC
To Be Advised
Power Rating
160W
External Height
595mm
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate