Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No2075104
Newark Part No.06W0889
Product RangePro Power Faceplate / General Label
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.930 |
| 25+ | $132.320 |
| 50+ | $126.170 |
| 100+ | $122.380 |
| 250+ | $119.070 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$138.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075104
Newark Part No.06W0889
Product RangePro Power Faceplate / General Label
Technical Datasheet
Label TypeSelf Adhesive
Label Height25mm
Label Width60mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity30
Product RangePro Power Faceplate / General Label
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Label Type
Self Adhesive
Label Width
60mm
Label Material
Polyester
Pack Quantity
30
SVHC
No SVHC (15-Jun-2015)
Label Height
25mm
Label Diameter
-
Label Colour
White
Product Range
Pro Power Faceplate / General Label
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate