Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 5+ | $11.980 |
| 10+ | $11.980 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$11.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoACTSSPCLIP10
Newark Part No.84AJ0787
Technical Datasheet
Cable Clamp / Clip TypeRubber-Lined Cable Clamp
Internal Diameter10mm
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip ColourMetallic
External Length-
External Width12mm
Height-
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for securing cables and wires
- Rubber lining protects cable and wire from damage
Technical Specifications
Cable Clamp / Clip Type
Rubber-Lined Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
10mm
Cable Clamp / Clip Colour
Metallic
External Width
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate